Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQ2A2-C2-ZT24VDC
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
250 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
26.4 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
45 x 9 x 24 mm
Relay SSR 26.4V DC-IN 2A 250V AC-OUT 4-Pin Slim
Search Keywords:
AQ2A2C2ZT24VDC
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$18.171
$36.342
10
$10.600
$106.000
20
$9.785
$195.700
60
$8.958
$537.480
100
$8.595
$859.500
260
+
$8.051
$2,093.260
Product Guides
Product Changes