Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQ3A1-C1-ZT24VDC
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
125 V
Maximum Output Current:
3 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
26.4 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43(Max) x 9(Max) x 32(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 26.4V DC-IN 3A 125V AC-OUT 4-Pin Slim
Search Keywords:
AQ3A1C1ZT24VDC
This product is not in stock and cannot be back-ordered
Product Guides
Product Changes