help desk software
DATA SHEET

AQAD171DL

Panasonic Electronic Components

Solid State Relay 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQAD171DL
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Case
Output Type:
DC
Maximum Output Voltage:
600 V
Maximum Output Current:
30 A
Output Device:
N/A
Input Type:
DC
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58 x 40 x 25.5 mm
Solid State Relay 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
Search Keywords:
AQAD171DL
IN STOCK: 12
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$55.20
$110.400
6
$53.51
$321.060
10
$51.30
$513.000
26
$50.29
$1,307.540
50
$49.31
$2,465.500
100
$48.34
$4,834.000
250 +
$47.62
$11,905.000
Tools/3D Models