Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQC1AD1-24VDC
RoHS:
Yes
HTS:
8536410060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Technology:
Solid State
Typical Input Voltage:
24 VDC
Maximum Input Voltage:
26.4 VDC
Minimum Load Voltage:
3 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
1 A
I/O Isolation Voltage:
2500 V
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
I/O Module Relays Output Module 24VDC 2500V Thru-Hole
Search Keywords:
AQC1AD124VDC
This product is discontinued, but still in stock
IN STOCK:
397
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.01
$65.050
25
$8.89
$222.250
50
$8.04
$402.000
100
$7.17
$717.000
250
$6.69
$1,672.500
500
$6.59
$3,295.000
1,000
$6.49
$6,490.000
2,500
+
$6.39
$15,975.000
Product Guides