AQG12124
Panasonic Electronic ComponentsSolid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin Slim .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQG12124
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
1 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28.8 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
24.5(Max) x 4.5(Max) x 13.5(Max) mm
The PANASONIC EW/AROMAT part AQG12124 is a high-quality Solid State Relay designed to provide reliable and efficient switching performance. With a DC input voltage rating of 28.8V and an output voltage rating of 264V AC, this relay is suitable for a variety of applications. Featuring a compact and slim 4-pin design, it is easy to install and saves space. With a current rating of 1A, it offers exceptional performance and is ideal for use in industrial control systems, automation equipment, and other applications requiring reliable switching capabilities.
Search Keywords:
AQG12124
IN STOCK:
300
Can Ship immediately
On Order:
2,000
can ship 3/3/25
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$3.920
$78.400
60
$3.881
$232.860
100
$3.618
$361.800
260
$3.248
$844.480
500
$3.045
$1,522.500
1,000
$2.839
$2,839.000
2,500
$2.811
$7,027.500
5,000
+
$2.783
$13,915.000
Product Guides