AQG12224
Panasonic Electronic ComponentsSolid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin Slim .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQG12224
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
1 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28.8 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
24.5(Max) x 4.5(Max) x 13.5(Max) mm
Easily control high voltage AC loads with the PANASONIC EW/AROMAT AQG12224 Solid State Relay. This slim 4-pin relay features a 28.8V DC input and can handle up to 1A of current with a 264V AC output. Perfect for a variety of applications, this reliable and durable relay is a must-have component for your electronic projects.
Search Keywords:
AQG12224
IN STOCK:
1,180
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$3.70
$74.000
60
$3.30
$198.000
260
$2.81
$730.600
500
$2.62
$1,310.000
1,000
$2.45
$2,450.000
2,500
$2.41
$6,025.000
5,000
$2.38
$11,900.000
7,500
+
$2.34
$17,550.000
Product Guides