Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQG22205
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
2 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
6 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
24.5(Max) x 4.5(Max) x 20.5(Max) mm
Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin Slim
Search Keywords:
AQG22205
IN STOCK:
400
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$5.98
$119.600
60
$5.06
$303.600
100
$4.52
$452.000
260
$4.13
$1,073.800
500
$3.53
$1,765.000
1,000
$3.47
$3,470.000
2,500
$3.42
$8,550.000
5,000
+
$3.37
$16,850.000
Product Guides
Product Changes