AQH0213
Panasonic Electronic ComponentsSolid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQH0213
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.3(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
9.78 x 6.4 x 3.4 mm
Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP Tube
Search Keywords:
AQH0213
IN STOCK:
71
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$1.208
$60.400
250
$0.994
$248.500
500
$0.953
$476.500
1,000
$0.915
$915.000
2,500
$0.880
$2,200.000
5,000
$0.858
$4,290.000
7,500
$0.845
$6,337.500
10,000
+
$0.832
$8,320.000
Product Guides
Product Changes