AQH1223
Panasonic Electronic ComponentsSolid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQH1223
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.6(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
9.78 x 6.4 x 3.4 mm
Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP Tube
Search Keywords:
AQH1223
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$1.58
$79.000
250
$1.28
$320.000
500
$1.22
$610.000
1,000
$1.17
$1,170.000
2,500
$1.12
$2,800.000
5,000
$1.09
$5,450.000
7,500
$1.08
$8,100.000
10,000
+
$1.06
$10,600.000
Product Guides
Product Changes