AQH2213
Panasonic Electronic ComponentsSolid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQH2213
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC12933
Maximum Output Voltage:
600 V
Maximum Output Current:
0.9(RMS) A
Output Device:
Triac12932
Input Type:
DC12923
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
9.78 x 6.4 x 3.412920mmmm
The PANASONIC EW/AROMAT AQH2213 is a highly reliable solid state relay designed for various industrial applications. It features a low input voltage of 1.3V DC and can handle a maximum load current of 0.9A at 600V AC. This 7-pin DIP relay is housed in a convenient tube packaging, making it easy to handle and install. Trust the AQH2213 for efficient and precise control of electrical circuits in your projects.
Search Keywords:
AQH2213
IN STOCK:
2,602
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$1.005
$50.250
250
$0.942
$235.500
500
$0.873
$436.500
1,000
$0.849
$849.000
2,500
$0.836
$2,090.000
5,000
$0.824
$4,120.000
7,500
$0.811
$6,082.500
10,000
+
$0.799
$7,990.000
Product Guides
Product Changes