AQH2213AX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQH2213AX
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.9(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
9.78 x 6.4 x 3.4 mm
Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD T/R
Search Keywords:
AQH2213AX
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.043
$1,043.000
3,000
$1.000
$3,000.000
5,000
$0.973
$4,865.000
8,000
$0.959
$7,672.000
10,000
$0.944
$9,440.000
15,000
+
$0.930
$13,950.000
Product Guides
Product Changes