help desk software
DATA SHEET

AQH2223AZ

Panasonic Electronic Components

Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQH2223AZ
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.9(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
9.78 x 6.4 x 3.4 mm
Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD T/R
Search Keywords:
AQH2223AZ
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.000
$1,000.000
3,000
$0.959
$2,877.000
5,000
$0.933
$4,665.000
8,000
$0.919
$7,352.000
10,000
$0.906
$9,060.000
15,000 +
$0.892
$13,380.000
Tools/3D Models