AQH3213AX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQH3213AX
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
1.2(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
9.78 x 6.4 x 3.4 mm
The PANASONIC EW/AROMAT AQH3213AX is a high-quality Solid State Relay designed for a variety of industrial applications. With a 1.3V DC input and 1.2A 600V AC output, this relay provides reliable control and switching capabilities. Its 7-Pin DIP SMD package offers easy installation and compatibility with existing circuit boards. Perfect for low current applications, this relay is a durable and efficient choice for your electronic projects.
Search Keywords:
AQH3213AX
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
400
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$1.35
$67.500
250
$1.29
$322.500
500
$1.27
$635.000
1,000
$1.14
$1,140.000
2,500
$1.11
$2,775.000
5,000
$1.07
$5,350.000
7,500
$1.06
$7,950.000
10,000
+
$1.04
$10,400.000
Product Guides