help desk software
DATA SHEET

AQJ212V

Panasonic Electronic Components

Solid State Relay 6V DC-IN 15A 264V AC-OUT 4-Pin

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQJ212V
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
15 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
6 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
30 x 28 x 17 mm
Solid State Relay 6V DC-IN 15A 264V AC-OUT 4-Pin
Search Keywords:
AQJ212V
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$18.95
$189.500
30
$18.39
$551.700
50
$17.86
$893.000
100
$16.88
$1,688.000
250
$16.43
$4,107.500
500
$16.18
$8,090.000
1,000 +
$15.79
$15,790.000
Tools/3D Models