help desk software

AQS221FN2S

Panasonic Electronic Components

Solid State Relay - In: 4Vdc/Out: 0.06A 40Vac/dc - COutMax: 1.5pF - 16SOP - Tube

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQS221FN2S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.06 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
4 V
Mounting:
Surface Mount
Circuit Arrangement:
4 Form A
Dimension:
2.65 x 4.45 x 1.8 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay - In: 4Vdc/Out: 0.06A 40Vac/dc - COutMax: 1.5pF - 16SOP - Tube
Search Keywords:
AQS221FN2S
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 17
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.38
$24.380
10
$21.91
$219.100
25
$21.30
$532.500
50
$20.73
$1,036.500
100
$19.67
$1,967.000
250
$19.19
$4,797.500
500 +
$18.90
$9,450.000
RECOMMENDED REPLACEMENT
AQY2C1R3PX
AQY2C1R3PX
VIEW PRODUCT