AQS225R2SX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQS225R2SX
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.07 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
4 Form A
Dimension:
10.37 x 4.4 x 2.1 mm
Solid State Relay 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP T/R
Search Keywords:
AQS225R2SX
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$21.07
$105.350
50
$17.86
$893.000
100
$17.00
$1,700.000
250
$16.39
$4,097.500
500
$16.14
$8,070.000
750
$15.90
$11,925.000
1,000
+
$14.67
$14,670.000
Product Guides
Product Changes