AQV104AZ
Panasonic Electronic ComponentsSolid State Relay 50mA 3V DC-IN 0.18A 320V DC-OUT 6-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV104AZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 mm
Solid State Relay 50mA 3V DC-IN 0.18A 320V DC-OUT 6-Pin DIP SMD T/R
Search Keywords:
AQV104AZ
Different packaging options available. See Alternatives
IN STOCK:
695
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.89
$54.450
50
$10.72
$536.000
100
$10.56
$1,056.000
250
$10.40
$2,600.000
500
$5.51
$2,755.000
750
$3.88
$2,910.000
1,000
+
$3.80
$3,800.000
Product Guides
Product Changes