AQV210EAZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV210EAZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.13 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 mm
The PANASONIC EW/AROMAT part AQV210EAZ is a high-quality solid state relay designed for various electronic applications. With a low input voltage of 1.5V DC and a maximum input current of 50mA, this relay delivers a reliable output of 0.13A at 350V AC/DC. It features a compact 6-pin DIP SMD package for easy installation and comes in tape and reel packaging for convenience. Trust the AQV210EAZ for efficient and precise control of electrical circuits in your projects.
Search Keywords:
AQV210EAZ
Different packaging options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.333
$1,333.000
3,000
$1.320
$3,960.000
5,000
$1.307
$6,535.000
8,000
$1.294
$10,352.000
10,000
$1.281
$12,810.000
15,000
+
$1.268
$19,020.000
Product Guides