AQV210S
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV210S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 2.1 mm
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Tube
Search Keywords:
AQV210S
Different packaging options available. See Alternatives
IN STOCK:
1,118
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$1.960
$9.800
75
$1.358
$101.850
150
$1.328
$199.200
300
$1.284
$385.200
525
+
$1.210
$635.250
Product Guides
Product Changes