AQV214
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV214
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
8.8 x 6.4 x 3.9 mm
The PANASONIC EW/AROMAT AQV214 is a high-quality Solid State Relay designed for reliable switching applications. With a low input voltage of 1.5V DC and a rated input current of 50mA, this relay offers excellent efficiency and performance. It provides a robust output of 0.12A at a maximum AC/DC voltage of 400V, ensuring safe and accurate switching operations. The AQV214 features a 6-pin DIP package, allowing for easy installation and integration into various systems. With its sturdy construction and dependable operation, this Solid State Relay is a reliable component for a wide range of industrial and commercial applications. The AQV214 comes in a tube packaging for convenient handling and storage.
Search Keywords:
AQV214
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$2.80
$140.000
100
$2.62
$262.000
250
$2.31
$577.500
500
$2.17
$1,085.000
1,000
$2.02
$2,020.000
2,500
$1.95
$4,875.000
5,000
$1.92
$9,600.000
7,500
+
$1.89
$14,175.000
Product Guides
Product Changes