AQV214EAX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV214EAX
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 mm
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD T/R
Search Keywords:
AQV214EAX
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.24
$1,240.000
3,000
$1.16
$3,480.000
5,000
$1.14
$5,700.000
8,000
$1.13
$9,040.000
10,000
$1.11
$11,100.000
15,000
+
$1.09
$16,350.000
Product Guides
Product Changes