AQV214EH
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV214EH
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 x 3.9 mm
The PANASONIC EW/AROMAT AQV214EH is a reliable solid state relay designed to switch high voltage AC or DC loads with a low input signal. This 6-pin PDIP tube relay features a 1.5V DC input capable of handling a signal as low as 50mA, while providing a high output current of 0.12A at 400V AC/DC. Its compact design and durable construction make it an ideal solution for a variety of industrial applications requiring precise and efficient control of electrical loads. Trust the PANASONIC EW/AROMAT AQV214EH for dependable performance and long-lasting operation.
Search Keywords:
AQV214EH
Different packaging options available. See Alternatives
IN STOCK:
1,931
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$2.37
$118.500
100
$2.31
$231.000
200
$2.26
$452.000
400
$2.15
$860.000
500
$2.11
$1,055.000
1,000
+
$2.08
$2,080.000
Product Guides