help desk software
DATA SHEET

AQV215A

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV215A
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
100 V
Maximum Output Current:
0.6 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
8.8 x 6.4 mm
Solid State Relay 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords:
AQV215A
  Different packaging options available.  See Alternatives
IN STOCK: 1,040
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.62
$131.000
100
$2.55
$255.000
250
$2.40
$600.000
500
$2.33
$1,165.000
1,000
$2.18
$2,180.000
2,500
$2.14
$5,350.000
5,000
$2.11
$10,550.000
7,500 +
$2.08
$15,600.000
Tools/3D Models