help desk software
DATA SHEET

AQV215AX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV215AX
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
100 V
Maximum Output Current:
0.6 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
8.8 x 6.4 mm
Solid State Relay 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD T/R
Search Keywords:
AQV215AX
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$5.67
$1,417.500
500
$3.49
$1,745.000
750
$2.76
$2,070.000
1,000 +
$2.71
$2,710.000
Possible Replacement
AQV215AZ
AQV215AZ
VIEW PRODUCT
Tools/3D Models