help desk software
DATA SHEET

AQV215SZ

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.3A 100V AC/DC-OUT 6-Pin SOP T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV215SZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
100 V
Maximum Output Current:
0.3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 2.1 mm
Solid State Relay 50mA 1.5V DC-IN 0.3A 100V AC/DC-OUT 6-Pin SOP T/R
Search Keywords:
AQV215SZ
  Different packaging options available.  See Alternatives
IN STOCK: 541
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.62
$262.000
250
$2.58
$645.000
500
$2.44
$1,220.000
1,000
$2.30
$2,300.000
3,000
$2.25
$6,750.000
5,000
$2.22
$11,100.000
8,000
$2.19
$17,520.000
10,000 +
$2.15
$21,500.000
Tools/3D Models