help desk software
DATA SHEET

AQV224N

Panasonic Electronic Components

Solid State Relay 30mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 6-Pin DIP Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV224N
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.05 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 mm
Solid State Relay 30mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 6-Pin DIP Tube
Search Keywords:
AQV224N
IN STOCK: 54
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.89
$194.500
100
$3.72
$372.000
250
$3.62
$905.000
500
$3.44
$1,720.000
1,000
$3.35
$3,350.000
2,500
$3.27
$8,175.000
5,000
$3.22
$16,100.000
7,500 +
$3.18
$23,850.000
Tools/3D Models