AQV224NSZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV224NSZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.04 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 2.1 mm
Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP T/R
Search Keywords:
AQV224NSZ
Different packaging options available. See Alternatives
IN STOCK:
1,960
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$4.31
$21.550
50
$3.09
$154.500
100
$3.03
$303.000
250
$2.99
$747.500
500
$2.94
$1,470.000
750
$2.90
$2,175.000
1,000
+
$2.85
$2,850.000
Product Guides
Product Changes