help desk software
DATA SHEET

AQV225A

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 6-Pin DIP SMD Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV225A
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.05 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
8.8 x 6.4 x 3.6 mm
Solid State Relay 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords:
AQV225A
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
143 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.67
$183.500
100
$3.62
$362.000
250
$3.41
$852.500
500
$3.22
$1,610.000
1,000
$3.17
$3,170.000
2,500
$3.05
$7,625.000
5,000
$3.01
$15,050.000
7,500 +
$2.96
$22,200.000
Tools/3D Models