help desk software
DATA SHEET

AQV225NA

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 6-Pin PDIP SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV225NA
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5(Max) V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 x 3.6 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords:
AQV225NA
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
AQY225R2SX
AQY225R2SX
VIEW PRODUCT
Tools/3D Models