AQV251AZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.5A 32V AC/DC-OUT 6-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV251AZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC12933,DC12933
Maximum Output Voltage:
32 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
8.8 x 6.4 x 3.412920mmmm
Solid State Relay 50mA 1.5V DC-IN 0.5A 32V AC/DC-OUT 6-Pin DIP SMD T/R
Search Keywords:
AQV251AZ
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$3.39
$339.000
250
$3.14
$785.000
500
$2.97
$1,485.000
1,000
$2.93
$2,930.000
3,000
$2.82
$8,460.000
5,000
$2.78
$13,900.000
8,000
$2.73
$21,840.000
10,000
+
$2.69
$26,900.000
Product Guides
Product Changes