AQV251GA
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 3.5A 24V AC/DC-OUT 6-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV251GA
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Output Type:
AC,DC
Maximum Output Voltage:
24 V
Maximum Output Current:
3.5 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 mm
The PANASONIC EW/AROMAT AQV251GA is a high-quality solid state relay with a low input voltage of 1.5V DC and a maximum output rating of 3.5A at 24V AC/DC. This 6-pin PDIP relay is designed for use in a variety of applications where a reliable and compact relay solution is needed. Each unit is individually packaged in a protective tube for safe storage and transportation. Trust PANASONIC EW/AROMAT for your solid state relay needs.
Search Keywords:
AQV251GA
IN STOCK:
1,224
Can Ship immediately
Manufacturer Stock:
50
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$6.05
$30.250
25
$4.88
$122.000
100
$4.28
$428.000
250
$3.75
$937.500
500
$3.52
$1,760.000
1,000
$3.37
$3,370.000
2,500
$3.30
$8,250.000
5,000
+
$3.25
$16,250.000
Product Guides