AQV252
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.4A 48V AC/DC-OUT 6-Pin DIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV252
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 mm
The PANASONIC EW/AROMAT AQV252 is a high-quality solid state relay designed for reliable and efficient switching applications. With a low input voltage of 1.5V DC and a maximum current rating of 50mA, this compact 6-pin DIP relay is perfect for low power control circuits.Featuring a high output rating of 0.4A at 48V AC/DC, the AQV252 ensures seamless and fast switching for a variety of loads. Its solid state construction provides excellent durability, enabling it to withstand significant temperature fluctuations and resist mechanical wear and tear.This versatile relay is supplied in a convenient tube packaging, making it easy to handle and store. Whether used in industrial automation, HVAC systems, or any other application requiring efficient electrical switching, the PANASONIC EW/AROMAT AQV252 is a reliable choice.
Search Keywords:
AQV252
IN STOCK:
2,575
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$3.22
$161.000
100
$3.02
$302.000
250
$2.68
$670.000
500
$2.59
$1,295.000
1,000
$2.41
$2,410.000
2,500
$2.38
$5,950.000
5,000
$2.34
$11,700.000
7,500
+
$2.31
$17,325.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
TXS2-L2-24V
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
AQW654
Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
7101MHABE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/...
3266W-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin -...
AQZ404
Solid State Relay 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL