AQV252A
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.4A 48V AC/DC-OUT 6-Pin DIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV252A
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack:
50
Package Type:
Tube
Output Type:
AC12933,DC12933
Maximum Output Voltage:
48 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
8.8 x 6.4 x 3.412920mmmm
The PANASONIC EW/AROMAT AQV252A is a high-quality solid state relay designed for a variety of applications. With a low power consumption of 50mA and a compact 6-Pin DIP SMD Tube packaging, this relay offers a reliable solution for switching 1.5V DC input to 0.4A 48V AC/DC output. The AQV252A is a versatile component that provides efficient and precise control in electronic circuits.
Search Keywords:
AQV252A
Different packaging options available. See Alternatives
IN STOCK:
1,715
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$4.11
$205.500
100
$3.80
$380.000
250
$3.41
$852.500
500
$3.20
$1,600.000
1,000
$2.88
$2,880.000
2,500
$2.82
$7,050.000
5,000
$2.76
$13,800.000
7,500
+
$2.72
$20,400.000
CUSTOMERS
ALSO BOUGHT
ARA220A4H
Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
FN2200B-100-35
17JE-15H-1A-CF
Straight hood - 15 contacts Size A ABS Resin/Ni Plating - RoHS
AQY2C1R3PX
Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 2.2VDC Input - 100mA 0 to 40V Loa...