AQV252AZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.4A 48V AC/DC-OUT 6-Pin DIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV252AZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 x 3.4 mm
The PANASONIC EW/AROMAT AQV252AZ is a high-quality 6-pin DIP Solid State Relay (SSR) designed for efficient and reliable switching applications. It features a low input current of 50mA and a convenient 1.5V DC-IN voltage, making it an ideal choice for low-power control circuits. With a 0.4A maximum load current and a robust 48V AC/DC-OUT rating, this SSR offers the perfect balance of performance and versatility. The AQV252AZ is suitable for a wide range of applications, including industrial automation, telecommunications, and consumer electronics. This compact surface-mount device (SMD) is provided on tape and reel for easy assembly and is built to withstand demanding environments. Trust the PANASONIC EW/AROMAT AQV252AZ SSR for dependable and long-lasting switching solutions.
Search Keywords:
AQV252AZ
Different packaging options available. See Alternatives
IN STOCK:
700
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.222
$26.110
50
$4.119
$205.950
100
$3.803
$380.300
250
$3.549
$887.250
500
$3.142
$1,571.000
750
$3.110
$2,332.500
1,000
+
$2.815
$2,815.000
Product Guides