AQV252G2S
Panasonic Electronic ComponentsSolid State Relay 10mA 1.5V DC-IN 3A 80V AC-OUT 6-Pin SOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV252G2S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Tube
Output Type:
AC
Maximum Output Voltage:
80 V
Maximum Output Current:
3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 mm
The PANASONIC EW/AROMAT AQV252G2S is a solid-state relay designed for high performance and reliability. It features a low input current of 10mA and a low input voltage of 1.5V DC, making it suitable for a wide range of applications. With an output capacity of 3A and an output voltage of 80V AC, this relay is capable of handling medium-power loads with ease. The 6-pin SOP package ensures easy and secure installation. The AQV252G2S is delivered in a protective tube, ensuring safe transit and storage.
Search Keywords:
AQV252G2S
Different packaging options available. See Alternatives
IN STOCK:
1,050
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$5.23
$26.150
25
$3.97
$99.250
75
$3.89
$291.750
150
$3.80
$570.000
300
$3.72
$1,116.000
525
$3.59
$1,884.750
1,050
$3.45
$3,622.500
2,550
+
$3.40
$8,670.000
Product Guides
Product Changes