Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV252G3S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Tube
Output Type:
AC12933,DC12933
Maximum Output Voltage:
60 V
Maximum Output Current:
3.3 A
Output Device:
N/A
Input Type:
N/A
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
6.3 x 4.4 x 1.912920mmmm
Solid State Relay 50mA 3.3A 60V AC/DC-OUT 6-Pin SOP Tube
Search Keywords:
AQV252G3S
Different packaging options available. See Alternatives
IN STOCK:
137
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.36
$51.800
25
$5.72
$143.000
75
$5.63
$422.250
150
$5.55
$832.500
300
$5.47
$1,641.000
525
$5.38
$2,824.500
1,050
$5.30
$5,565.000
2,550
+
$5.22
$13,311.000
Product Guides
Product Changes