AQV253H
Panasonic Electronic ComponentsSolid State Relay 30mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV253H
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
250 V
Maximum Output Current:
0.2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 mm
The PANASONIC EW/AROMAT AQV253H is a high-quality and reliable Solid State Relay. This compact 6-pin DIP package is designed to provide robust performance in a variety of applications. With a low input current of 30mA and a 1.5V DC input voltage, this relay is easy to control. It offers a maximum output current of 0.2A and can handle both AC and DC voltages up to 200V. The AQV253H comes in a convenient tube packaging, ensuring easy handling and storage. Whether you need to switch circuits, control motors, or perform other similar tasks, this Solid State Relay is a dependable choice.
Search Keywords:
AQV253H
Possible Replacement options available. See Alternatives
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$4.25
$212.500
100
$4.07
$407.000
250
$3.96
$990.000
500
$3.76
$1,880.000
1,000
$3.12
$3,120.000
2,500
$2.97
$7,425.000
5,000
$2.92
$14,600.000
7,500
+
$2.88
$21,600.000
Product Guides
Product Changes