AQV254A
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV254A
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC12933,DC12933
Maximum Output Voltage:
320 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
8.8 x 6.4 x 3.412920mmmm
The PANASONIC EW/AROMAT part AQV254A is a high-quality Solid State Relay that offers reliable performance and long-lasting durability. It features a 50mA 1.5V DC input and provides a maximum output current of 0.15A at 320V AC/DC. This Solid State Relay is designed in a 6-pin DIP SMD tube package, making it suitable for various electronic applications that demand efficient switching and isolation capabilities. With its compact design and easy installation, the AQV254A is an ideal choice for use in industries such as telecommunications, automotive, industrial automation, and more.Efficient and dependable, this Solid State Relay offers improved performance compared to traditional electromagnetic relays. It provides high-speed, noiseless switching with zero contact bounce, ensuring accurate and precise operation. The AQV254A is engineered to handle significant voltage and current levels while maintaining a low power consumption.With its exceptional reliability, the AQV254A is designed to withstand harsh operating conditions, including high temperatures and electrical disturbances. It offers enhanced protection against transient voltage spikes, ensuring a longer lifespan and reduced maintenance costs.Choose the PANASONIC EW/AROMAT AQV254A Solid State Relay for your electronic applications that require secure and efficient switching, ensuring optimal performance and safety.
Search Keywords:
AQV254A
IN STOCK:
1,451
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$4.01
$200.500
100
$3.84
$384.000
250
$3.74
$935.000
500
$3.55
$1,775.000
1,000
$2.80
$2,800.000
2,500
$2.66
$6,650.000
5,000
$2.62
$13,100.000
7,500
+
$2.59
$19,425.000
Product Guides
Product Changes