AQV254R
Panasonic Electronic ComponentsRelay SSR 25mA 3.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV254R
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
3.5(Max) V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 mm
Life Cycle:
Discontinued
Relay SSR 25mA 3.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube
Search Keywords:
AQV254R
This product is discontinued, but still in stock
IN STOCK:
5
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$34.82
$104.460
50
$9.27
$463.500
100
$8.50
$850.000
250
$8.28
$2,070.000
500
$7.90
$3,950.000
1,000
+
$7.58
$7,580.000
Product Guides
Product Changes