help desk software
DATA SHEET

AQV255A

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 6-Pin DIP SMD Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV255A
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.35 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
8.8 x 6.4 x 3.4 mm
The PANASONIC EW/AROMAT AQV255A is a high-quality solid state relay that is ideal for various industrial applications. It features a compact 6-pin DIP SMD package and has a DC input voltage rating of 1.5V, making it highly efficient. With a maximum AC/DC output voltage rating of 80V and a current rating of 0.35A, this relay offers reliable and stable performance. It is designed to handle a maximum load of 50mA and comes in a convenient tube packaging. Trust in the PANASONIC EW/AROMAT AQV255A for seamless switching and control in your electronic systems.
Search Keywords:
AQV255A
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.74
$187.000
100
$3.56
$356.000
250
$3.35
$837.500
500
$3.21
$1,605.000
1,000
$3.08
$3,080.000
2,500
$3.03
$7,575.000
5,000
$2.99
$14,950.000
7,500 +
$2.94
$22,050.000
Tools/3D Models