help desk software
DATA SHEET

AQV255GS

Panasonic Electronic Components

Solid State Relay 30mA 1.5V DC-IN 1.25A 64V AC/DC-OUT 6-Pin SOP Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV255GS
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
1.25 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 mm
Solid State Relay 30mA 1.5V DC-IN 1.25A 64V AC/DC-OUT 6-Pin SOP Tube
Search Keywords:
AQV255GS
  Different packaging options available.  See Alternatives
IN STOCK: 3,397
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.355
$31.775
25
$3.859
$96.475
75
$3.765
$282.375
150
$3.678
$551.700
300
$3.600
$1,080.000
525
$3.532
$1,854.300
1,050
$3.463
$3,636.150
2,550 +
$3.395
$8,657.250
Tools/3D Models