help desk software
DATA SHEET

AQV256HA

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.14VDC Input - 130mA 0 to 600V Load - 6-SMD (0.300", 7.62mm) Package - Gull Wing.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV256HA
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
The AQV255GSX is solid state relay typically used for: measuring instruments, data communication equipment, telephone equipment and automatic meter reading device. Operating temperature range is from -40°C to 85°C.
Search Keywords:
AQV256HA
IN STOCK: 1,040
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.46
$32.300
25
$5.42
$135.500
100
$5.01
$501.000
250
$4.80
$1,200.000
500
$4.60
$2,300.000
1,000
$3.36
$3,360.000
2,500
$3.18
$7,950.000
5,000 +
$3.13
$15,650.000
Tools/3D Models