AQV257A
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV257A
RoHS:
Yes
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC12933,DC12933
Maximum Output Voltage:
160 V
Maximum Output Current:
0.25 A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
8.8 x 6.4 x 3.412920mmmm
The PANASONIC EW/AROMAT AQV257A is a reliable solid state relay that is designed for various switching applications. It features a low input current of 50mA and operates at a low voltage of 1.5V DC. With an output rating of 0.25A at 160V AC/DC, this relay delivers efficient and consistent performance. It is encased in a 6-pin DIP package, making it suitable for both through-hole and surface mount installations. The AQV257A is supplied in a convenient tube packaging for easy handling and storage.
Search Keywords:
AQV257A
Different packaging options available. See Alternatives
IN STOCK:
1,006
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$4.01
$200.500
100
$3.84
$384.000
250
$3.74
$935.000
500
$3.55
$1,775.000
1,000
$2.80
$2,800.000
2,500
$2.66
$6,650.000
5,000
$2.62
$13,100.000
7,500
+
$2.59
$19,425.000
Product Guides
Product Changes