AQV257AX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV257AX
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC12933,DC12933
Maximum Output Voltage:
160 V
Maximum Output Current:
0.25 A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
8.8 x 6.4 x 3.412920mmmm
The PANASONIC EW/AROMAT AQV257AX is a highly reliable solid state relay designed for efficient and safe switching operations. It features a low 1.5V DC input voltage requirement and can handle a maximum current of 50mA. With a 0.25A AC/DC output capability and a voltage rating of 160V, this relay is capable of handling a wide range of applications. The AQV257AX is packaged in a 6-pin DIP surface-mount device (SMD) format, making it suitable for use in compact electronic systems. This relay guarantees enhanced durability and long-lasting performance, making it an ideal choice for various industrial and commercial applications.
Search Keywords:
AQV257AX
Different packaging options available. See Alternatives
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$3.97
$397.000
250
$3.86
$965.000
500
$3.64
$1,820.000
1,000
$3.55
$3,550.000
3,000
$3.45
$10,350.000
5,000
$3.40
$17,000.000
8,000
+
$3.35
$26,800.000
Product Guides
Product Changes