AQV414A
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV414A
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
8.8 x 6.4 mm
Solid State Relay 50mA 1.5V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords:
AQV414A
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
550
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
50
$3.600
$180.000
100
$3.163
$316.300
250
$3.037
$759.250
500
$2.974
$1,487.000
1,000
$2.944
$2,944.000
2,500
$2.915
$7,287.500
5,000
$2.886
$14,430.000
7,500
+
$2.857
$21,427.500
Product Guides
Product Changes