AQV414AZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV414AZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
8.8 x 6.4 mm
Solid State Relay 50mA 1.5V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD T/R
Search Keywords:
AQV414AZ
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$3.38
$845.000
500
$2.08
$1,040.000
750
$1.65
$1,237.500
1,000
+
$1.61
$1,610.000
Product Guides
Product Changes