AQV453AX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV453AX
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
250 V
Maximum Output Current:
0.2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
8.8 x 6.4 mm
The PANASONIC EW/AROMAT AQV453AX is a solid state relay designed for high precision applications. This relay features a low input voltage of 1.5V DC, with a current rating of 50mA. The output can handle up to 0.2A at 200V AC/DC. The AQV453AX comes in a 6-Pin DIP SMD package, making it suitable for surface mount assembly. This relay is ideal for use in various industrial and automotive applications where high reliability and precision control are required.
Search Keywords:
AQV453AX
Different packaging options available. See Alternatives
IN STOCK:
1,690
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$3.88
$388.000
250
$3.82
$955.000
500
$3.76
$1,880.000
1,000
$3.70
$3,700.000
3,000
$3.65
$10,950.000
5,000
+
$3.59
$17,950.000
Product Guides