AQV454A
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV454A
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
8.8 x 6.4 mm
Solid State Relay 50mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords:
AQV454A
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
50
Available in less than min:
3
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$4.774
$4.774
50
$4.340
$217.000
100
$4.160
$416.000
250
$4.040
$1,010.000
500
$3.840
$1,920.000
1,000
$3.740
$3,740.000
2,500
$3.650
$9,125.000
5,000
$3.600
$18,000.000
7,500
+
$3.550
$26,625.000
Product Guides
Product Changes