AQW210S
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW210S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.37 x 4.4 x 2.1 mm
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube
Search Keywords:
AQW210S
Different packaging options available. See Alternatives
IN STOCK:
1,102
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$4.20
$21.000
25
$2.90
$72.500
100
$2.69
$269.000
250
$2.54
$635.000
500
+
$2.39
$1,195.000
Product Guides
Product Changes