AQW210SX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW210SX
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.37 x 4.4 mm
The PANASONIC EW/AROMAT AQW210SX is a high-quality solid state relay designed for efficient and reliable performance. This relay has a 50mA 1.5V DC input and can handle a 0.1A 350V AC/DC output. It features an 8-pin SOP package for easy installation and comes in tape and reel packaging for convenience. The AQW210SX is an ideal choice for a wide range of applications requiring precise control and switching capabilities.
Search Keywords:
AQW210SX
Different packaging options available. See Alternatives
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$2.47
$247.000
250
$2.44
$610.000
500
$2.37
$1,185.000
1,000
$2.33
$2,330.000
3,000
$2.28
$6,840.000
5,000
$2.25
$11,250.000
8,000
$2.21
$17,680.000
10,000
+
$2.18
$21,800.000
Product Guides
Product Changes